
Panasonic 2SD1992A0A technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SD1992A0A to view detailed technical specifications.
No datasheet is available for this part.