Panasonic 2SD2138APA technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 2A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 20MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD2138APA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.