
The 2SD2216J0L is a surface mount bipolar junction transistor from Panasonic, rated for 50V collector-emitter breakdown voltage and 100mA maximum collector current. It has a maximum power dissipation of 125mW and a transition frequency of 150MHz. The transistor is packaged in a single unit with cut tape packaging. It is not lead-free, containing lead. The 2SD2216J0L is suitable for use in a variety of electronic applications.
Panasonic 2SD2216J0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD2216J0L to view detailed technical specifications.
No datasheet is available for this part.