
The 2SD245300L is a surface mount NPN bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 60V and a maximum collector current of 2A. It features a TO-252-3 package and is lead-free. The transistor has a maximum power dissipation of 1W and a transition frequency of 50MHz. It is suitable for use in a variety of applications, including general-purpose switching and amplification. The device is packaged in cut tape quantities of 1 unit.
Panasonic 2SD245300L technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD245300L to view detailed technical specifications.
No datasheet is available for this part.
