
The 2SD24590RL is a surface mount NPN bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 150V and a maximum collector current of 1A. It features a TO-243AA package and is rated for a maximum power dissipation of 1W. The transistor is available in a cut tape packaging with 1000 units per package. It is not lead-free, containing lead in its construction.
Panasonic 2SD24590RL technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 150V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Transition Frequency | 90MHz |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD24590RL to view detailed technical specifications.
No datasheet is available for this part.