
The 2SD262300L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 500mA. It has a maximum power dissipation of 150mW and a transition frequency of 200MHz. The device is packaged in a single unit on a cut tape and is suitable for use in a variety of electronic applications. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of environments. The 2SD262300L is manufactured by Panasonic and meets the requirements for use in automotive applications.
Panasonic 2SD262300L technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SD262300L to view detailed technical specifications.
No datasheet is available for this part.
