Panasonic 2SJ058200L technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 2R |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SJ058200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.