Panasonic 2SJ0674G0L technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 12pF |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 18R |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SJ0674G0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.