Panasonic 2SK0615 technical specifications.
| Package/Case | SIP |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 45pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Rds On Max | 4R |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SK0615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.