Panasonic 2SK06630RL technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 6.5pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK06630RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.