Panasonic 2SK122800L technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 4.5pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 50R |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK122800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
