Panasonic 2SK275100L technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 10mA |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK275100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
