Panasonic 2SK302200L technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 130mR |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK302200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.