Panasonic 2SK3318 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Rds On Max | 460mR |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 2SK3318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
