Panasonic 2SK33720UL technical specifications.
| Package/Case | SOT-723 |
| Current Rating | 2mA |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 2SK33720UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
