The Panasonic 2TPE330MIB is a polymer tantalum capacitor with a capacitance of 330uF and a voltage rating of 2VDC. It features a low ESR of 0.018 and a leakage current of 132. The capacitor is constructed with a flat design and has a surface mount package type. It operates within a temperature range of -55°C to 105°C.
Panasonic 2TPE330MIB technical specifications.
| Capacitance | 330uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.018Ohm |
| Leakage Current | 132uA |
| Case Code | B2 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 2TPE330MIB to view detailed technical specifications.
No datasheet is available for this part.