Polymer tantalum capacitor, 470µF capacitance, 2VDC rated voltage. Features a B2 case size (3.5 x 2.8 x 1.9mm) with 2 terminals. Operates from -55°C to 105°C with 20% capacitance tolerance. Offers low equivalent series resistance of 0.011 Ohm. Surface mount device (SMD) 3528 package, supplied on tape and reel.
Panasonic 2TPE470MAJGB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2TPE470MAJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.