This 2.2uF tantalum capacitor is a polarized component with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 4.3mm and a length of 7.3mm, with a height of 1.8mm. The capacitor is rated for a DC voltage of 2V and has a capacitance of 220uF.
Panasonic 2TPF220M6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2TPF220M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.