Polymer tantalum capacitor with 270µF capacitance and 2VDC voltage rating. Features a B2S case (3.5 x 2.8 x 1.9mm) for SMD mounting, offering a low equivalent series resistance of 0.006 Ohms. Operates across a wide temperature range from -55°C to 105°C. This component is supplied on tape and reel.
Panasonic 2TPSF270M6E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2TPSF270M6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.