
Solid Polymer Aluminum Electrolytic Capacitor, 39µF capacitance, 35V DC rated voltage, and 30mΩ ESR. Features a radial construction with 3.5mm lead pitch and 0.5mm lead diameter, housed in an 8mm diameter, 7mm height, 7mm length package for through-hole mounting. Operates across a -55°C to 105°C temperature range with a 5000-hour life expectancy and 2.8A ripple current capability. RoHS compliant.
Panasonic 35SEPF39M technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 273uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SEPF39M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
