
35V, 22µF polarized aluminum electrolytic capacitor featuring a solid polymer dielectric. This surface mount component offers a low ESR of 35mΩ and a ripple current rating of 2.6A. Designed for operation from -55°C to 105°C, it boasts a 5000-hour life expectancy. The capacitor is RoHS compliant and packaged in tape and reel.
Panasonic 35SVPF22M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 5.9mm |
| Leakage Current | 154uA |
| Length | 5.9mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.6A |
| Ripple Current (AC) | 2.6A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 35SVPF22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
