
Polarized aluminum electrolytic capacitor with solid polymer construction. Features a capacitance of 330µF and a DC rated voltage of 35V. Operating temperature range spans from -55°C to 125°C. Surface mountable with two terminals.
Panasonic 35SVPK330M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 35SVPK330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.