
47µF polarized aluminum electrolytic capacitor for surface mount applications. Features a DC rated voltage of 35V and a wide operating temperature range from -55°C to 125°C. This chip capacitor offers a ±20% capacitance tolerance and is constructed with a solid polymer electrolyte.
Panasonic 35SVPK47M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 35SVPK47M to view detailed technical specifications.
No datasheet is available for this part.