
The Panasonic 35TQC10M is a 2-terminal surface mount tantalum capacitor with a capacitance of 10uF and a voltage rating of 35VDC. It has a tolerance of 20% and an ESR of 0.12. The capacitor is constructed with a flat design and has a size of 7.3mm x 4.3mm x 1.9mm. It operates over a temperature range of -55°C to 105°C.
Panasonic 35TQC10M technical specifications.
| Case Code | D2 |
| Mounting | Surface Mount |
| Package/Case | 7343 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.9 |
| Capacitance | 10uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.12Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 35uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Voltage |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532210080 |
| Schedule B | 8532210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic 35TQC10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.