Panasonic 3R12R/1BP technical specifications.
| Height | 67mm |
| Mount | External |
| Output Voltage | 4.5V |
| Reach SVHC Compliant | Yes |
| Weight | 110g |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 3R12R/1BP to view detailed technical specifications.
No datasheet is available for this part.