
Aluminum polymer capacitor with 1.2mF capacitance and 4V DC rated voltage. Features 12mΩ ESR, 5.44A ripple current capability, and a 3000-hour lifespan at 105°C. Radial package measures 10mm diameter by 13mm height with 5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic 4SEP1200M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 960uA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.44A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEP1200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
