
Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 560µF and a voltage rating of 4V. Features a low ESR of 7mΩ, a ripple current capability of 5.6A, and a dissipation factor of 10%. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. This polarized capacitor offers a ±20% tolerance and a leakage current of 500µA.
Panasonic 4SEPC560MW technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEPC560MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
