
Radial aluminum polymer electrolytic capacitor with 560µF capacitance and 20% tolerance, rated for 4V DC. Features a low ESR of 7mΩ and a ripple current capability of 6.1A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. This through-hole component has a radial construction with an 8mm diameter, 9mm height, and 3.5mm lead pitch.
Panasonic 4SEPC560MX+TSS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 500uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEPC560MX+TSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
