
Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 680µF and a voltage rating of 4V. Features a low ESR of 7mΩ and a ripple current capability of 6.1A. Operates across a wide temperature range from -55°C to 105°C. Dimensions include an 8mm diameter and 13mm height, with a 3.5mm lead pitch. This RoHS compliant component offers a 20% tolerance and a leakage current of 544µA.
Panasonic 4SEPC680M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 544uA |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SEPC680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.