
Surface mount aluminum electrolytic capacitor featuring a 4V DC rating and 1200µF capacitance with a ±20% tolerance. This polarized capacitor offers a low ESR of 12mΩ and a ripple current capability of 5.44A. Operating across a temperature range of -55°C to 105°C, it boasts a 2000-hour life expectancy. The cylindrical construction, with a 10mm diameter and 12.6mm height, is supplied in tape and reel packaging.
Panasonic 4SVP1200M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.6mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Lead Free |
| Leakage Current | 960uA |
| Length | 12.6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 5.44A |
| Ripple Current (AC) | 5.44A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVP1200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
