Surface mount aluminum electrolytic capacitor featuring a 150µF capacitance and 4V DC rated voltage. This polarized capacitor utilizes a solid polymer construction, offering a low ESR of 40mΩ and a ripple current capability of 1.81A. Operating across a wide temperature range from -55°C to 105°C, it has a rated life of 2000 hours. The component is supplied in a 2626 chip package, measuring 5.9mm in length, 5.9mm in width, and 6.3mm in diameter, with a dissipation factor of 12%.
Panasonic 4SVP150MX technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 5.9mm |
| Leakage Current | 120uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.81A |
| Ripple Current (AC) | 1.81A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVP150MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.