Aluminum electrolytic capacitor, polarized, solid polymer construction, offering 330µF capacitance with ±20% tolerance. Features a 4V DC rated voltage, 35mΩ ESR, and 2.56A ripple current. Designed for surface mount applications with a 3533 chip package, operating from -55°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Panasonic 4SVP330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Leakage Current | 264uA |
| Length | 6.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.56A |
| Ripple Current (AC) | 2.56A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVP330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.