
Surface mount aluminum electrolytic capacitor featuring a solid polymer construction. Offers 560µF capacitance with a 4V DC rated voltage and ±20% tolerance. Designed for high ripple current applications with 4.52A capability. Operating temperature range from -55°C to 105°C, with a low ESR of 13mΩ. Packaged in tape and reel for automated assembly.
Panasonic 4SVP560M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Leakage Current | 448uA |
| Length | 11.9mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.52A |
| Ripple Current (AC) | 4.52A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVP560M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
