
Surface mount aluminum electrolytic capacitor, polarized, wet aluminum construction, rated at 4V DC. Features a capacitance of 330µF with a ±20% tolerance. Offers a low ESR of 27mΩ and a ripple current capability of 2.32A. Operates across a temperature range of -55°C to 105°C with a rated life of 2000 hours. Compliant with RoHS standards.
Panasonic 4SVPC330M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 5.9mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.32A |
| Ripple Current (AC) | 2.32A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVPC330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.