Surface mount aluminum electrolytic capacitor with 330µF capacitance and 4V DC rated voltage. Features 20% tolerance, 21mΩ ESR, and a ripple current of 2.63A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. Supplied in tape and reel packaging.
Panasonic 4SVPC330MY technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 5.9mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 300uA |
| Length | 5.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.63A |
| Ripple Current (AC) | 2.63A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4SVPC330MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
