Cap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 125°C T/R
Panasonic 4THB680M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | THB |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | TH |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 4THB680M to view detailed technical specifications.
No datasheet is available for this part.