Panasonic 4TPB100M technical specifications.
| Capacitance | 100uF |
| ESR (Equivalent Series Resistance) | 70mR |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPB100M to view detailed technical specifications.
No datasheet is available for this part.