This Panasonic 4TPB470M tantalum capacitor has a capacitance of 470uF and a DC rated voltage of 4V. It is a polarized component with a max operating temperature of 105 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is available in a D4 size package and is designed for surface mount applications.
Panasonic 4TPB470M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | TPB( D4 SIZE) |
| Height | 3.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 4TPB470M to view detailed technical specifications.
No datasheet is available for this part.