Polarized tantalum capacitor with solid polymer construction, offering 150µF capacitance and a 4V DC rated voltage. Features a 20% tolerance, 30mΩ ESR, and 1.5A ripple current capability. This general-purpose, surface mount component is housed in a 3528 metric (1210 imperial) case, measuring 3.5mm x 2.8mm x 1.9mm. Operating temperature range is -55°C to 105°C. RoHS compliant and supplied on tape and reel.
Panasonic 4TPE150MAUB technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPE150MAUB to view detailed technical specifications.
No datasheet is available for this part.