
Polarized, solid polymer tantalum capacitor with 220µF capacitance and 4V DC rated voltage. Features a 20% tolerance, 15mΩ ESR, and 3.1A ripple current capability. Designed for surface mount applications with a 2917 (7343 metric) case code, operating from -55°C to 105°C. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Panasonic 4TPE220MF technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPE220MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
