Cap Tant Polymer 680uF 4VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105°C T/R
Panasonic 4TPE680M technical specifications.
| Capacitance | 680uF |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Free | Lead Free |
| Leakage Current | 272uA |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPE680M to view detailed technical specifications.
No datasheet is available for this part.