
Polarized tantalum capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low ESR of 70mΩ, 1A ripple current, and 88µA leakage current. Designed for surface mount applications with a 1411 case code (3528 metric, 1210 imperial) and operating temperature range of -55°C to 105°C. RoHS compliant and constructed with solid polymer technology.
Panasonic 4TPG220M technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | POSCAP™ TPG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 4TPG220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
