Surface mount aluminum electrolytic capacitor featuring a 10µF capacitance and 50V DC rated voltage. This polarized capacitor offers a low ESR of 40mΩ and a ripple current capability of 2.5A. Operating across a wide temperature range from -55°C to 105°C, it boasts a 5000-hour life expectancy. The cylindrical construction with a 6.3mm diameter and 5.9mm height ensures compatibility with standard surface mount applications. This component is RoHS compliant and halogen-free.
Panasonic 50SVPF10M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 5.9mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 5.9mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| Ripple Current (AC) | 2.5A |
| RoHS Compliant | Yes |
| Series | OS-CON, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 50SVPF10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
