
Surface mount aluminum electrolytic capacitor featuring a 50V DC rated voltage and 18µF capacitance with a ±20% tolerance. This polarized capacitor offers a low ESR of 35mΩ and a ripple current capability of 2.7A. Operating across a wide temperature range from -55°C to 105°C, it boasts a dissipation factor of 12% and a leakage current of 180µA. Designed for surface mounting, it is HALOGEN FREE and RoHS compliant.
Panasonic 50SVPF18M technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Leakage Current | 180uA |
| Length | 6.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 50SVPF18M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
