
Aluminum Polymer Capacitor, 68µF capacitance, 50V DC rated voltage, and 20% tolerance. Features low ESR of 20mΩ and high ripple current capability of 4.3A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. Packaged in a 10mm diameter by 12.6mm height cylindrical case for surface mount applications, supplied on tape and reel.
Panasonic 50SVPF68M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Leakage Current | 680uA |
| Length | 12.6mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 4.3A |
| Ripple Current (AC) | 4.3A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SVPF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 50SVPF68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
