Panasonic 6F22R/1BP technical specifications.
| Height | 48.5mm |
| Mount | External |
| Output Voltage | 9V |
| Reach SVHC Compliant | Yes |
| Weight | 38.5g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic 6F22R/1BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.