
Aluminum polymer capacitor with 470µF capacitance and 6.3V DC rated voltage. Features 15mΩ ESR, 4.21A ripple current capability, and a 3000-hour life at 105°C. Radial package measures 8mm diameter by 12mm height with a 3.5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic 6SEP470M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 592uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.21A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEP470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
