
Radial leaded, through-hole mount aluminum electrolytic capacitor with solid polymer construction. Features 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Offers low ESR of 7mΩ, ripple current capability of 5.6A, and a wide operating temperature range from -55°C to 105°C. Designed for PCB mounting with a 2.5mm lead pitch.
Panasonic 6SEPC470MW technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 592uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC470MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
