
Radial leaded, through-hole mount aluminum electrolytic capacitor featuring solid polymer construction. Offers 560µF capacitance with a ±20% tolerance and a 6.3V DC rated voltage. Key specifications include 7mΩ ESR, 5.6A ripple current, and a 10% dissipation factor. Operating temperature range spans -55°C to 105°C, with a rated life of 5000 hours.
Panasonic 6SEPC560MW technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 705uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | OS-CON™, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC560MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
