Radial leaded, through-hole mount aluminum electrolytic capacitor featuring a solid polymer construction. Offers 560µF capacitance with a 6.3V DC rating and ±20% tolerance. Key specifications include 7mΩ ESR, 6.1A ripple current, and a low leakage current of 705µA. Operates across a wide temperature range from -55°C to +105°C with a rated life of 5000 hours.
Panasonic 6SEPC560MX technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 705uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.1A |
| RoHS Compliant | Yes |
| Series | OS-CON, SEPC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 6SEPC560MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.